Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- RS Stock No.:
- 626-796
- Mfr. Part No.:
- 8MF1046-2UB32-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,839.88
(exc. VAT)
PHP12,140.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,839.88 |
*price indicative
- RS Stock No.:
- 626-796
- Mfr. Part No.:
- 8MF1046-2UB32-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 6mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 6mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base boasts features such as a cable entry setup, offering enhanced versatility for various installations. Constructed from high-quality steel and treated with a zinc-plated surface, it promises durability alongside an elegant finish. The included IPXX protection class underscores its suitability in environments demanding high safety standards. Those looking for reliable components in machinery will appreciate the meticulous attention to mechanical design, ensuring efficient operation and longevity. An extensive array of resources is readily available to support customers with technical specifications and additional information, strengthening the overall user experience.
Engineered for seamless integration in demanding operational settings
Zinc-plated finish enhances corrosion resistance and longevity
Designed with cable entry to facilitate easier connectivity
Constructed from robust steel for superior structural integrity
Compact width of 400 mm optimises space while maintaining functionality
Sleek and efficient design contributes to enhanced aesthetic appeal
Lightweight build improves ease of installation and handling
Comprehensive documentation and resources available for support
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
