Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- RS Stock No.:
- 626-839
- Mfr. Part No.:
- 8MF1025-2UB32-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,302.92
(exc. VAT)
PHP24,979.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,302.92 |
*price indicative
- RS Stock No.:
- 626-839
- Mfr. Part No.:
- 8MF1025-2UB32-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1.2m | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 500mm | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1.2m | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is a robust and versatile datasheet designed for modern industrial applications. This model showcases an impressive blend of functionality and efficiency, enabling seamless integration into various setups. Featuring a protective zinc-plated surface and adequate cable entry design, it ensures durability while maintaining aesthetic appeal. With dimensions of 500 mm in depth and 1200 mm in width, it is ideal for environments demanding a reliable and space-efficient solution. This product's engineering includes a strong steel structure, elevating its utility in challenging conditions. Equipped with features that cater to specific needs, it stands as a reliable choice for professionals seeking advanced performance without compromising on safety or design.
Offers enhanced durability with a zinc-plated surface
Designed for environments requiring an IP protection class
Features a robust steel material for extended longevity
Allows for efficient ventilation with an intelligent structural design
Lightweight design reduces overall installation load
Complies with stringent environmental regulations
Links to essential support and documentation provided
Accessibility via an online ordering system for streamlined procurement
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 6 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
