Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- RS Stock No.:
- 626-640
- Mfr. Part No.:
- 8MF1006-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,331.86
(exc. VAT)
PHP12,691.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,331.86 |
*price indicative
- RS Stock No.:
- 626-640
- Mfr. Part No.:
- 8MF1006-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Roof Plate | |
| Length | 985mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Roof Plate | ||
Length 985mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate from SIVACON series represents an impeccable blend of functionality and design. Crafted for those seeking a reliable and aesthetically pleasing solution, this model features a closed design, ensuring robust protection against environmental factors. The zinc-plated finish not only enhances durability but adds a touch of elegance, making it suitable for various settings. With dimensions that provide ample coverage, this product is perfect for both industrial and commercial applications. Its mechanical integrity is matched by its thoughtful design, accommodating the demands of contemporary users while maintaining compliance with stringent safety standards. From its advanced protection class to the premium materials used in its construction, this product is engineered to deliver long-lasting performance and satisfaction.
Closed design offering enhanced protection
Durable zinc-plated surface for extended lifespan
IP40 protection class ensuring safety and reliability
Designed for modular configurations, facilitating easy integration
Constructed from high-quality steel for robust performance
Environmentally favourable design suitable for internal use
Lightweight design contributing to ease of installation
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
