Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- RS Stock No.:
- 625-358
- Mfr. Part No.:
- 8MF1288-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP99,379.18
(exc. VAT)
PHP111,304.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,379.18 |
*price indicative
- RS Stock No.:
- 625-358
- Mfr. Part No.:
- 8MF1288-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is a robust solution designed specifically for standard empty enclosures. With a height of 2200 mm, a width of 800 mm, and a depth of 800 mm, it provides a solid framework that meets both functionality and aesthetic requirements. Crafted from high-quality steel and finished with a durable powder-coated surface in a light grey RAL 7035 colour, this structure not only complements various environments but also ensures long-lasting performance. Its thoughtful design caters to the needs of diverse applications, making it a versatile choice for various industrial settings. Whether for installation in commercial buildings or manufacturing facilities, this product stands ready to support your electrical components effectively.
Constructed from premium steel for enhanced durability
Powder-coated finish ensures resistance to wear and corrosion
Light grey RAL 7035 colour offers a professional appearance
Suits standard empty enclosures for a streamlined installation
The thoughtful design accommodates various applications with ease
Designed to support heavy weights while maintaining structural integrity
Provides a reliable solution for efficient electrical component housing
Related links
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
