Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- RS Stock No.:
- 625-223
- Mfr. Part No.:
- 8MF1286-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP95,607.38
(exc. VAT)
PHP107,080.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,607.38 |
*price indicative
- RS Stock No.:
- 625-223
- Mfr. Part No.:
- 8MF1286-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | RoHS, UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals RoHS, UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed to accommodate standard empty enclosures, making it an ideal choice for various industrial applications. With an impressive height of 2200 mm and a robust build, this product ensures optimal functionality and reliability in demanding environments. The powder-coated surface in a light grey RAL 7035 not only provides a sleek aesthetic but also enhances durability against environmental factors. Crafted from top-quality steel, the structure integrates seamlessly into any setting, delivering exceptional performance and support for your electrical installations. Whether for construction or retrofitting, this enclosure solution is tailored to meet the diverse demands of modern industry, underlining the commitment to quality that is known for.
Designed specifically for standard empty enclosures, ensuring compatibility
Powder-coated surface enhances protection and aesthetic appeal
Durable steel construction guarantees long-lasting performance
Light grey colour offers a modern finish suitable for various environments
Robust dimensions provide stability and support for complex installations
Efficient weight distribution for ease of handling and installation
Approvals and certifications underscore the product's reliability
Optimized for easy access to all necessary components and connections
Related links
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
