Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- RS Stock No.:
- 625-161
- Mfr. Part No.:
- 8MF1296-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP97,739.28
(exc. VAT)
PHP109,467.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,739.28 |
*price indicative
- RS Stock No.:
- 625-161
- Mfr. Part No.:
- 8MF1296-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed for standard empty enclosures, providing an ideal solution for various applications. Crafted with precision, it stands tall at 2200 mm, ensuring that your installations are both efficient and aesthetically pleasing. The robust steel construction, coated in a light grey RAL 7035 finish, not only enhances durability but also complements modern environments. This product is engineered to facilitate easy and secure assembly, making it an essential component for anyone seeking reliability and functionality in their electrical installations. With a material thickness of 2.5 mm and a net weight of 50 kg, it promises to meet demanding standards while offering exceptional value in the industry.
Engineered for enhanced stability and support
Compatible with various standard empty enclosures
Powder-coated surface ensures long-lasting finish and resistance to wear
Light grey RAL 7035 colour blends seamlessly into contemporary settings
Constructed from high-quality steel for reliable performance
Optimized height and dimensions are ideal for space-efficient installations
Included top plate design allows for versatile applications
Related links
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
