Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- RS Stock No.:
- 625-090
- Mfr. Part No.:
- 8MF1298-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP76,748.29
(exc. VAT)
PHP85,958.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,748.29 |
*price indicative
- RS Stock No.:
- 625-090
- Mfr. Part No.:
- 8MF1298-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Series | 8MF12 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Series 8MF12 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed to meet the sophisticated demands of modern engineering projects. Offering a robust framework for standard empty enclosures, this model combines functionality with durability. With a height of 2200 mm and a streamlined design, it provides ample support while optimising space usage. Crafted from high-quality zinc-plated steel, this product promises resistance to wear, ensuring longevity even in challenging environments. Its intricate design and attention to detail make it an ideal choice for professionals seeking reliability and excellence in their installations.
Constructed from high-strength steel for superior durability
Zinc-plated finish enhances protection against corrosion
Designed to support standard empty enclosures effectively
Optimized dimensions for efficient space utilisation
Lightweight yet sturdy design allows for easy handling
Engineered to maintain structural integrity under various conditions
Related links
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 900mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
