Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 625-007
- Mfr. Part No.:
- 8MF1886-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP93,639.45
(exc. VAT)
PHP104,876.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,639.45 |
*price indicative
- RS Stock No.:
- 625-007
- Mfr. Part No.:
- 8MF1886-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed exclusively for standard empty enclosures. Engineered with precision, this model combines functionality and versatility to cater to various installation requirements. Crafted from durable steel with a powder-coated light grey finish, it ensures a long-lasting and aesthetically pleasing addition to any industrial environment. With a height of 1800 mm, width of 800 mm, and depth of 600 mm, this structure offers ample space while maintaining a compact profile. Ideal for housing vital equipment, its thoughtful design also contributes to efficient space utilisation. The model adheres to strict quality standards, ensuring reliability in demanding applications. This supporting structure not only enhances the operational efficiency of installed equipment but also aligns with industry standards, providing peace of mind to users.
Constructed from high-quality steel for increased durability
Powder-coated surface enhances resistance against environmental factors
Optimized dimensions for efficient use of space in various settings
Designed for seamless integration with standard empty enclosures
Light grey RAL 7035 finish complements different installation aesthetics
Supports stable installation of critical equipment securely
Includes comprehensive compliance with industry standards for reliability
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
