Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- RS Stock No.:
- 624-950
- Mfr. Part No.:
- 8MF1825-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP66,880.25
(exc. VAT)
PHP74,905.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,880.25 |
*price indicative
- RS Stock No.:
- 624-950
- Mfr. Part No.:
- 8MF1825-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Mounting plate type | Height Adjustable | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Mounting plate type Height Adjustable | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed for standard empty enclosures offers a robust and reliable solution for various installations. Crafted from quality steel, this product is engineered to provide strength and stability, ensuring that your components remain secure and well-supported. With a powder-coated finish in light grey (RAL 7035), it not only provides durability against environmental factors but also blends seamlessly into diverse settings. This structure's dimensions, with a height of 1800 mm, width of 1200 mm, and depth of 500 mm, make it versatile for a wide range of applications. Its thoughtful design, including a material thickness of 2.5 mm, further enhances its structural integrity, making it an indispensable choice for professionals seeking efficiency and reliability in their setups.
Made from high-quality steel for enhanced durability
Powder-coated surface protects against wear and corrosion
Designed specifically for standard empty enclosures
Light grey colour provides a neutral finish suitable for various environments
Optimized dimensions offer versatility in application
Lightweight design ensures easier handling and installation
Offers a well-balanced structure for stability in various setups
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
