Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- RS Stock No.:
- 625-271
- Mfr. Part No.:
- 8MF1898-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP99,379.18
(exc. VAT)
PHP111,304.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,379.18 |
*price indicative
- RS Stock No.:
- 625-271
- Mfr. Part No.:
- 8MF1898-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed to accommodate standard empty enclosures, providing a robust and reliable foundation for your installations. Crafted with precision, this product offers a seamless integration for various applications within electrical setups. With a height of 1800 mm, width of 900 mm, and depth of 800 mm, it is tailored to fit most standard configurations while ensuring durability. The powder-coated finish in RAL 7035 light grey not only enhances its aesthetic appeal but also adds a layer of protection against environmental conditions. This structure is an ideal choice for professionals seeking efficiency and reliability in their projects.
Engineered for optimal performance in supporting standard empty enclosures
Powder-coated surface ensures longevity and resistance to wear
Light grey colour complements various environments and installations
Versatile dimensions allow for flexible application across different setups
Constructed from high-quality steel for enhanced strength and stability
Lightweight design facilitates easier handling and installation
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Side Mounting Plates 1.8 m x 1.8 m x 1.8m
