Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- RS Stock No.:
- 624-879
- Mfr. Part No.:
- 8MF1824-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP96,755.31
(exc. VAT)
PHP108,365.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,755.31 |
*price indicative
- RS Stock No.:
- 624-879
- Mfr. Part No.:
- 8MF1824-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure presents a robust solution for standard empty enclosures, blending durability with practical design. With dimensions tailored for versatility, it offers a spacious framework that accommodates a variety of applications. Crafted with a keen focus on strength and structural integrity, this product showcases a powder-coated surface that not only enhances its aesthetic appeal but also provides added protection against environmental factors. Its light grey colour elevates the overall appearance, making it an excellent choice for modern setups. Engineered from high-quality steel, the supporting structure stands tall with a height of 1800 mm, ensuring it meets the demands of today's innovative industries. This product seamlessly combines functionality with an eye for design, making it an essential addition to any setup requiring reliable support.
Designed specifically for standard empty enclosures, ensuring compatibility and ease of use
Powder-coated for enhanced durability and protection from environmental elements
A light grey finish that fits seamlessly into contemporary designs
Constructed from high-quality steel for superior strength and longevity
Optimized dimensions cater to various industrial requirements
Designed to offer structural integrity while maintaining an appealing aesthetic
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
