Siemens 8PQ2035 Series Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- RS Stock No.:
- 621-430
- Mfr. Part No.:
- 8PQ2035-8BA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,786.82
(exc. VAT)
PHP14,321.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,786.82 |
*price indicative
- RS Stock No.:
- 621-430
- Mfr. Part No.:
- 8PQ2035-8BA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | 8PQ2035 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 350mm | ||
Series 8PQ2035 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative Masking frame is designed to meet the demands of modern electrical installations, providing a robust and reliable solution for diverse applications. With its powder coated surface finish, it not only boasts a sleek aesthetic but also offers enhanced durability, making it ideal for industrial environments. Its direct drive system and front mounted rotary operator ensure an intuitive operation, allowing for seamless integration into systems. Engineered for optimal performance, this product is perfect for users seeking efficiency and reliability in their electrical setups. Additionally, its compact dimensions and lightweight design facilitate easy handling and installation, while being compliant with international standards.
Compact and lightweight construction ensures easy handling
Robust powder coated surface enhances durability and resistance
Designed for seamless integration into various electrical systems
Intuitive front mounted rotary operator simplifies operation
Engineered for efficient performance in demanding environments
Meets international compliance standards for safety and reliability
Straightforward installation process for quick setups
Related links
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
