Siemens DELTA Series TPE Cable Entry System for Use with Surface Mounted Housings

Subtotal (1 set)*

PHP1,043.86

(exc. VAT)

PHP1,169.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP1,043.86

*price indicative

RS Stock No.:
617-087
Mfr. Part No.:
5TG2904
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Entry System

Product Type

Enclosure Accessory

For Use With

Surface Mounted Housings

Material

TPE

Colour

White

IP Rating

IP20

Series

DELTA

Standards/Approvals

EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Slide nipple channel entry accessory is crafted for 1- to 3-gang surface-mounted enclosures. It features a titanium white finish and is engineered to provide a clean, professional cable entry point in both residential and commercial installations. It’s ideal for efficient and visually cohesive setups.

IP20 protection

Horizontal and Vertical installation position

Halogen free

CE and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy