Siemens DELTA Series TPE Cable Entry System for Use with Surface Mounted Housings 20.2 mm x 62.5 mm x 81mm
- RS Stock No.:
- 617-072
- Mfr. Part No.:
- 5TG2865
- Manufacturer:
- Siemens
Subtotal (1 set)*
PHP914.09
(exc. VAT)
PHP1,023.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP914.09 |
*price indicative
- RS Stock No.:
- 617-072
- Mfr. Part No.:
- 5TG2865
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Entry System | |
| Length | 62.5mm | |
| For Use With | Surface Mounted Housings | |
| Width | 81mm | |
| Material | TPE | |
| Height | 20.2mm | |
| IP Rating | IP20 | |
| Series | DELTA | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Entry System | ||
Length 62.5mm | ||
For Use With Surface Mounted Housings | ||
Width 81mm | ||
Material TPE | ||
Height 20.2mm | ||
IP Rating IP20 | ||
Series DELTA | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Siemens Slide nipple cable entry accessory tailored for 1- to 3-gang surface-mounted enclosures. It ensures clean cable routing while maintaining a sleek, electrical white finish that complements modern installations. its ideal for efficient, large-scale deployment.
IP20 protection
Horizontal and Vertical installation position
Halogen free
CE and EAC approved
Related links
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings 20.2 mm x 46.2 mm x 81mm
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings
- Eaton Eaton xComfort Micro/Mini Series for Use with Mini distribution board 20.2 mm x 46.2 mm x 81mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 125 mm x 81mm
- Eaton xEnergy Basic Series Plastic Cable Bracket 197 mm x 50 mm x 81mm
- Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 196 mm x 27 mm x 81mm
- Schneider Electric Unica System+ Series ABS End Cap for Use with Modular Unit 196 mm x 196 mm x 81mm
