Siemens DELTA Series TPE Cable Entry System for Use with Surface Mounted Housings
- RS Stock No.:
- 617-076
- Mfr. Part No.:
- 5TG2905
- Manufacturer:
- Siemens
Subtotal (1 set)*
PHP914.09
(exc. VAT)
PHP1,023.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP914.09 |
*price indicative
- RS Stock No.:
- 617-076
- Mfr. Part No.:
- 5TG2905
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Entry System | |
| For Use With | Surface Mounted Housings | |
| Material | TPE | |
| Colour | White | |
| IP Rating | IP20 | |
| Series | DELTA | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Entry System | ||
For Use With Surface Mounted Housings | ||
Material TPE | ||
Colour White | ||
IP Rating IP20 | ||
Series DELTA | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Slide nipple cable entry accessory is tailored for 1- to 3-gang surface-mounted enclosures. It features a titanium white finish and is designed to deliver a clean, professional cable routing solution in both residential and commercial settings. Its ideal for streamlined installations where aesthetics and functionality go hand in hand.
IP20 protection
Horizontal and Vertical installation position
Halogen free
CE and EAC approved
Related links
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings 20.2 mm x 62.5 mm x 81mm
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings 20.2 mm x 46.2 mm x 81mm
- Siemens DELTA Series, Coaxial Flush
- Siemens DELTA Series, ARJ45 Flush
- Siemens DELTA Series, RJ45 Flush
- Siemens DELTA Series, Support Plate Plate
- Siemens DELTA Series, Straight 2 Way Support Plate Screw
