Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- RS Stock No.:
- 609-899
- Mfr. Part No.:
- 2914754
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP4,480.08
(exc. VAT)
PHP5,017.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,480.08 | PHP448.008 |
*price indicative
- RS Stock No.:
- 609-899
- Mfr. Part No.:
- 2914754
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 19.05mm | |
| For Use With | Unoccupied Terminal Points (MSTBO) | |
| Width | 15mm | |
| Material | Polyamide | |
| Height | 19.05mm | |
| IP Rating | IP20 | |
| Series | ME | |
| Standards/Approvals | UL Approval ID:E240868 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 19.05mm | ||
For Use With Unoccupied Terminal Points (MSTBO) | ||
Width 15mm | ||
Material Polyamide | ||
Height 19.05mm | ||
IP Rating IP20 | ||
Series ME | ||
Standards/Approvals UL Approval ID:E240868 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filler plug is designed for unoccupied terminal points, seamlessly integrating into various DIN rail housing applications. With robust dimensions that ensure a secure fit, this innovative filler plug is ideal for applications where space and safety are paramount. Constructed with attention to durability and efficiency, it boasts a striking blue finish that adheres to RAL 5015 standards.
Distinctive blue colour enhances visual organisation
Compliant with strict flammability ratings for safety
Optimised for a secure fit within DIN rail housing
Environmental compliance aligns with modern sustainability goals
Related links
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) 17.05 mm x 17.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Thomas & Betts Blue Cable Tie Mount 3.5 mm x 19.05mm x 19.05 mm
- Phoenix Contact 2279787 Filler Plug Unoccupied Terminal Points (3MSTBO)
