Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) 17.05 mm x 17.05 mm x
- RS Stock No.:
- 607-246
- Mfr. Part No.:
- 2909332
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
PHP13,040.38
(exc. VAT)
PHP14,605.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,040.38 | PHP65.202 |
*price indicative
- RS Stock No.:
- 607-246
- Mfr. Part No.:
- 2909332
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| Length | 17.05mm | |
| For Use With | Unoccupied Terminal Points (MKDSO) | |
| Width | 21mm | |
| Material | Polyamide | |
| Height | 17.05mm | |
| IP Rating | IP20 | |
| Series | ME | |
| Standards/Approvals | UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
Length 17.05mm | ||
For Use With Unoccupied Terminal Points (MKDSO) | ||
Width 21mm | ||
Material Polyamide | ||
Height 17.05mm | ||
IP Rating IP20 | ||
Series ME | ||
Standards/Approvals UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filler plug is an innovative solution designed to seamlessly fill unoccupied terminal points in your electrical setups. This practical filler plug is crafted for efficiency, boasting a DIN rail housing that promises easy installation without the need for tools. Its robust specifications and features make it suitable for a variety of environments, ensuring reliability and performance in demanding situations.
Resistant to environmental influences maintaining performance across various conditions
Complies with rigorous flammability standards for enhanced safety
Lightweight design facilitates easier handling and installation
Various approvals ensure adherence to international quality standards
Related links
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact 2279787 Filler Plug Unoccupied Terminal Points (3MSTBO)
- Phoenix Contact ME Series 17.05 mm 17.05 mm Filler Plug 11.1mm
- Phoenix Contact ME Series 17.05 mm 17.05 mm Filler Plug 16mm
