Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- RS Stock No.:
- 610-071
- Mfr. Part No.:
- 2908456
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,602.28
(exc. VAT)
PHP6,274.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,602.28 | PHP560.228 |
*price indicative
- RS Stock No.:
- 610-071
- Mfr. Part No.:
- 2908456
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| Length | 17.05mm | |
| For Use With | Unoccupied Terminal Points (MKDSO) | |
| Width | 21mm | |
| Material | Polyamide | |
| IP Rating | IP20 | |
| Series | ME | |
| Standards/Approvals | IEC 60068-2-6:2007-12, UL, IEC 60998-1:2002-12, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11+AMD 1:1999-11+AMD 2:2013-08, IEC 60068-2-27:2008-02 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
Length 17.05mm | ||
For Use With Unoccupied Terminal Points (MKDSO) | ||
Width 21mm | ||
Material Polyamide | ||
IP Rating IP20 | ||
Series ME | ||
Standards/Approvals IEC 60068-2-6:2007-12, UL, IEC 60998-1:2002-12, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11+AMD 1:1999-11+AMD 2:2013-08, IEC 60068-2-27:2008-02 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is an essential component designed for unoccupied terminal points, ensuring seamless integration within DIN rail housing. Crafted to meet the highest standards, it not only enhances the functionality of your setup but also guarantees reliability in demanding environments. The meticulous engineering provides a perfect fit while the sleek black finish complements any installation aesthetic. With robust construction, the filler plug exhibits impressive performance characteristics, making it suitable for various applications.
Black housing offers a sleek and professional appearance
Meets flammability standards for enhanced safety
Optimised dimensions ensure a secure fit in DIN rail setups
Environmental compliance supports sustainable practices
Related links
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) 17.05 mm x 17.05 mm x
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Phoenix Contact 2279787 Filler Plug Unoccupied Terminal Points (3MSTBO)
- Phoenix Contact ME Series 17.05 mm 17.05 mm Filler Plug 21mm
- Phoenix Contact ME Series 17.05 mm 17.05 mm Filler Plug 11.1mm
