Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- RS Stock No.:
- 492-909
- Mfr. Part No.:
- 2201267
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP2,971.54
(exc. VAT)
PHP3,328.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,971.54 | PHP59.431 |
*price indicative
- RS Stock No.:
- 492-909
- Mfr. Part No.:
- 2201267
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| For Use With | Unoccupied Terminal Points | |
| Width | 15mm | |
| Material | Polyamide | |
| IP Rating | IP20 | |
| Series | ME MAX B-17 | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
For Use With Unoccupied Terminal Points | ||
Width 15mm | ||
Material Polyamide | ||
IP Rating IP20 | ||
Series ME MAX B-17 | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is designed for unoccupied terminal points. It has a width of 15 mm, a height of 21.6 mm, and a depth of 8.1 mm. The plug is black in colour.
Easy and tool free mounting
Plastic in accordance with UL94 V0
Related links
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) 17.05 mm x 17.05 mm x
- Phoenix Contact 2279787 Filler Plug Unoccupied Terminal Points (3MSTBO)
- Phoenix Contact KDT-ST 3 Series Polyamide Filler Plug for Use with Cable Sleeves x 25 mm
- Phoenix Contact ME MAX TBUS BS BU Series Polyamide Filler Plug for Use with TBUS Recess x 5.8mm
