Phoenix Contact KDT-ST 3 Series Polyamide Filler Plug for Use with Cable Sleeves x 25 mm
- RS Stock No.:
- 487-792
- Mfr. Part No.:
- 3063921
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP4,532.65
(exc. VAT)
PHP5,076.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,532.65 | PHP181.306 |
*price indicative
- RS Stock No.:
- 487-792
- Mfr. Part No.:
- 3063921
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| Length | 25mm | |
| For Use With | Cable Sleeves | |
| Material | Polyamide | |
| IP Rating | IP54 | |
| Series | KDT-ST 3 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
Length 25mm | ||
For Use With Cable Sleeves | ||
Material Polyamide | ||
IP Rating IP54 | ||
Series KDT-ST 3 | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plugs are used to seal unused cable sleeves. They are classified as sealing plugs and can operate within an ambient temperature range of -20 °C to 80 °C.
IP54 rated
Made of PA
Related links
- Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact KDT-ST 11 Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact ME MAX TBUS BS BU Series Polyamide Filler Plug for Use with TBUS Recess x 5.8mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
