Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with Mast x 326 mm x 197mm
- RS Stock No.:
- 496-137
- Mfr. Part No.:
- 1476924
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP8,917.03
(exc. VAT)
PHP9,987.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,917.03 |
*price indicative
- RS Stock No.:
- 496-137
- Mfr. Part No.:
- 1476924
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Length | 326mm | |
| For Use With | Mast | |
| Width | 197mm | |
| Material | Steel | |
| Series | OCS POLEFIX | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Length 326mm | ||
For Use With Mast | ||
Width 197mm | ||
Material Steel | ||
Series OCS POLEFIX | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- EE
The Phoenix Contact mounting material is designed to provide exceptional durability and reliability in outdoor applications. Part of the OCS series, it accommodates masts with a diameter of 60 mm to 140 mm, making it an ideal choice for various installations. Its robust construction from galvanized steel ensures resistance to harsh environmental conditions, while the thoughtful design supports secure panel or mast mounting.
Internationally certified ensuring compliance with safety standards
Offers protection against water ingress further enhancing longevity
Lightweight design facilitates easier handling and installation
Part of a complete system with integrated solutions for various applications
Compatible with additional accessories to maximise functional capability
Support provided for simplified integration into existing setups
Related links
- Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with OCS Outdoor Mounting x 376 mm x 247mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 171 mm x 120mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 222 mm x 171mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 272 mm x 222mm
- SAM Aluminium Aluminium Hand Towel Roll Dispenser, 87 mm x 427 mm x 197mm
- Phoenix Contact OCS CORNER SET Series Polycarbonate Corner Profile for Use with OCS CORNER SET x 25mm
- Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 65 mm x 65mm
