Eaton xEffect xVtl Series Steel Mounting Rail 1.66 m x 16 mm x 25mm
- RS Stock No.:
- 261-604
- Mfr. Part No.:
- 300840 EPTV1600A-XVTL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,845.00
(exc. VAT)
PHP2,066.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,845.00 |
*price indicative
- RS Stock No.:
- 261-604
- Mfr. Part No.:
- 300840 EPTV1600A-XVTL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Mounting Rail | |
| Length | 16mm | |
| Width | 25mm | |
| Material | Steel | |
| Height | 1.66m | |
| Colour | Grey | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Mounting Rail | ||
Length 16mm | ||
Width 25mm | ||
Material Steel | ||
Height 1.66m | ||
Colour Grey | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting Rail is designed for use in the flush-mounting EP system, which is ideal for surface mounting factory finished, type tested switchgear assemblies. This system ensures a secure and organized installation for electrical components, providing reliable performance in industrial and commercial settings.
RoHS compliant
Related links
- Fibox TRH Series Galvanised Steel Mounting Rail for Use with Enclosures 226 mm x 226 mm x 35mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 1.166 m x 1.2m
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 316 mm x 450mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 266 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 166 mm x 300mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 466 mm x 600mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Cabinet x 566 mm x 500mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 366 mm x 500mm
