Eaton Moeller Series Titanium Socket 30 mm x 30 mm x 30mm
- RS Stock No.:
- 260-739
- Mfr. Part No.:
- EP-400122 M22-RJ45-CAT6A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,243.99
(exc. VAT)
PHP4,753.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 left, ready to ship from another location
- Plus 9 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,243.99 |
*price indicative
- RS Stock No.:
- 260-739
- Mfr. Part No.:
- EP-400122 M22-RJ45-CAT6A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Socket | |
| Product Type | Connector | |
| Length | 30mm | |
| Width | 30mm | |
| Material | Titanium | |
| Height | 30mm | |
| Series | Moeller | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Socket | ||
Product Type Connector | ||
Length 30mm | ||
Width 30mm | ||
Material Titanium | ||
Height 30mm | ||
Series Moeller | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series M22 having bulkhead interface, RJ45 socket, cat.6a lan category.
8 pole
Titanium ring plate
Related links
- Eaton Eaton Moeller Series DIN Rail Clip 10 mm x 47 mm x 30mm
- Eaton Moeller Series Connection Cable for Use with RMQ 30 mm x 50 mm x 110mm
- Eaton Eaton Moeller Series Plate 230 mm x 30 mm x 45mm
- Eaton M22 Series Plastic Plug 30 mm x 30 mm x 30mm
- Eaton Eaton Moeller Series Current Transformer 0 pA 690V 30mm Bore
- Eaton Moeller Series Universal Module 42 mm x 45 mm x 10mm
- Eaton Moeller Series PCB 16 mm x 49 mm x 47mm
- Eaton Moeller Series PCB 16 mm x 121 mm x 47mm
