Eaton M22 Series Plastic Plug 30 mm x 30 mm x 30mm

Subtotal (1 pack of 250 units)*

PHP90,798.98

(exc. VAT)

PHP101,694.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP90,798.98PHP363.196

*price indicative

RS Stock No.:
252-831
Mfr. Part No.:
216389 M22-B-GVP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plug

Product Type

Blanking Plug

Length

30mm

Width

30mm

Material

Plastic

Height

30mm

Colour

Grey

IP Rating

IP69K, IP67, IP66

Series

M22

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton high-quality accessory is designed to provide a reliable solution for closing off spare mounting locations in electrical installations. Crafted from durable plastic, this blanking plug effectively ensures an IP66, IP67, and IP69K degree of protection, making it ideal for demanding environments. The grey finish complements various industrial settings while offering ease of identification. With a compact design measuring 30 millimetres in length, height, and width, it seamlessly integrates into existing setups without occupying excessive space. This product combines functionality with compliance to CE standards, ensuring both safety and performance. A perfect choice for automation and process control applications, it reflects innovation and quality synonymous with the manufacturer.

Designed for closing off spare mounting locations effectively

Constructed from robust plastic to withstand harsh conditions

Provides a high degree of protection against dust and moisture

Compact dimensions facilitate easy installation in confined spaces

The grey colour offers a professional and unobtrusive appearance

Adheres to stringent CE compliance for assured quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy