Eaton Moeller Series Connection Cable for Use with RMQ 30 mm x 50 mm x 110mm
- RS Stock No.:
- 243-943
- Mfr. Part No.:
- 032314 RMQ-M1C-ASI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP25,670.46
(exc. VAT)
PHP28,750.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,670.46 |
*price indicative
- RS Stock No.:
- 243-943
- Mfr. Part No.:
- 032314 RMQ-M1C-ASI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Cable | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | RMQ | |
| Width | 110mm | |
| Height | 30mm | |
| Series | Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Cable | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With RMQ | ||
Width 110mm | ||
Height 30mm | ||
Series Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton RMQ series accessory from Eaton delivers a seamless connection solution specifically designed for efficient integration within surface-mounted enclosures. Functioning as an AS-Interface connection, it offers a reliability that complements its robust construction. Built with a compact design, this product ensures easy installation while maintaining consistent operational performance. Additionally, its specifications are constructed to withstand stringent environmental conditions, ensuring longevity and functionality in various applications. Perfectly poised to meet the demands of modern panel builders, this accessory guarantees flexibility and performance, making it an essential component for efficient connectivity in industrial settings.
Compact dimensions allow for versatility in mounting options
Designed to facilitate straightforward integration with existing systems
Provides multiple outputs, enhancing connectivity possibilities
Engineered to withstand challenging environmental factors
Delivers superior reliability for consistent operational performance
Complies with international standards for electromagnetic compatibility
Incorporates advanced features to support efficient thermal management
Indicator LED provides clear status visualisation
Robust design ensures durability over extended usage periods
Related links
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton Moeller Series Mounting Bracket 7.5 mm x 50 mm x 20mm
- Eaton Eaton Moeller Series Connection Terminal 27 mm x 60 mm x 180mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
- Eaton Eaton Moeller Series Connection Terminal 25 mm x 27 mm x 180mm
