Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3, NZM3, PN3 27 mm x 60 mm x 135mm
- RS Stock No.:
- 240-433
- Mfr. Part No.:
- 100782 NZM3-XK300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,875.88
(exc. VAT)
PHP16,660.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,875.88 |
*price indicative
- RS Stock No.:
- 240-433
- Mfr. Part No.:
- 100782 NZM3-XK300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 60mm | |
| For Use With | N(S)3, NZM3, PN3 | |
| Width | 135mm | |
| Height | 27mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 60mm | ||
For Use With N(S)3, NZM3, PN3 | ||
Width 135mm | ||
Height 27mm | ||
Series Eaton Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton versatile circuit breaker, designed by Eaton, epitomises robust performance and reliability, making it ideal for diverse electrical applications. Integrated within the Moeller series NZM, it offers a three-pole construction that facilitates easy installation and maintenance. The innovative design accommodates substantial cable connections, ensuring optimal current flow. With advanced safety standards, this circuit breaker effectively supports the protection of electrical systems against potential overloads and short circuits. Crafted for durability, it meets rigorous compliance certifications, including UL and CSA, and boasts enhanced electromagnetic compatibility. This model represents the forefront of modern electrical technology, tailored to satisfy the requirements of the most demanding operational environments.
Three-pole configuration ensures versatile applications
Robust construction for enhanced durability and longevity
Supports large cable connections for efficient performance
Complies with both UL and CSA safety standards
Facilitates straightforward installation and operation
Designed for effective overload and short circuit protection
Meets stringent electromagnetic compatibility requirements
Optimised for various installation scenarios with its compact dimensions
Related links
- Eaton Eaton Moeller Series Connection Terminal 27 mm x 60 mm x 180mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
- Eaton Eaton Moeller Series Connection Terminal 25 mm x 27 mm x 180mm
- Eaton NZM Series Connection Terminal for Use with N(S)3 PN3 102 mm x 92.5 mm x 137mm
- Eaton NZM Fixing Screw for use with N(S)3 PN3
- Eaton Connection Terminal for Use with N(S)3(-4) PN3(-4) 60 mm x 80 mm x 80mm
- Eaton Eaton Moeller Series Enclosure Support 100 μm x 80 mm x 80mm
- Eaton Moeller Series xComfort Series Screw Set 10 mm x 60 mm x 40mm
