Eaton Connection Terminal for Use with N(S)3(-4), NZM3(-4), PN3(-4) 60 mm x 80 mm x 80mm
- RS Stock No.:
- 256-122
- Mfr. Part No.:
- 266783 NZM3-4-XKC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP16,338.42
(exc. VAT)
PHP18,299.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,338.42 |
*price indicative
- RS Stock No.:
- 256-122
- Mfr. Part No.:
- 266783 NZM3-4-XKC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 80mm | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Width | 80mm | |
| Height | 60mm | |
| Standards/Approvals | EN 60947, IEC 60947, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 80mm | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Width 80mm | ||
Height 60mm | ||
Standards/Approvals EN 60947, IEC 60947, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton NZM series offers a robust and reliable solution for current management in electrical systems, providing a box terminal designed to accommodate a four-pole configuration. With a capacity of up to 630A, this model sets itself apart with a blend of versatility and high performance. Built for global applications, it ensures seamless integration into various setups, making it an excellent choice for commercial and industrial environments. Featuring a host of features including compliance with stringent IEC standards and RoHS directive, this terminal enhances safety and reliability. Constructed with durable materials, it is engineered to withstand thermal and mechanical stresses while supporting a broad range of copper cable types. This product not only enhances efficiency but also simplifies the installation process for panel builders.
Four-pole design caters to diverse electrical configurations
Optimised for a wide range of copper cable applications
Compact dimensions facilitate easy installation within confined spaces
Meets international standards for safety and performance
Engineered with durable components to ensure long-lasting reliability
Supports a broad terminal capacity for various conductor sizes
Designed to withstand demanding thermal and mechanical conditions
Compatible with a range of accessories to expand functionality
Related links
- Eaton NZM Series Connection Terminal for Use with PN3(-4) N(S)3(-4) 275 mm x 120.5 mm x 140mm
- Eaton NZM Series Connection Terminal for Use with N(S)3-4 PN3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN3-4 N(S)3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Handle for Use with N(S)3(-4) PN3(-4) 124 mm x 108 mm x 140mm
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Adapter for use with N3(-4) PN3(-4)
- Eaton NZM Fixing Screw for use with N(S)3-4 PN3-4
- Eaton Cover for use with N(S)3(-4) PN3(-4)
