Eaton Cover for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 243-589
- Mfr. Part No.:
- 104643 NZM3-4-XKSFA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,479.90
(exc. VAT)
PHP5,017.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,479.90 |
*price indicative
- RS Stock No.:
- 243-589
- Mfr. Part No.:
- 104643 NZM3-4-XKSFA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Cover | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Standards/Approvals | IEC, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Cover | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Standards/Approvals IEC, RoHS conform | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton molded case circuit breaker from the Eaton Moeller series NZM is designed for reliable performance and high protection in electrical installations. Engineered with a focus on safety and efficiency, it features a robust four-pole configuration, ideal for a variety of applications. Its terminal cover with knockout facilitates secure connections while maintaining compliance with international standards. The NZM range not only supports advanced electromagnetic compatibility but also addresses thermal stability, ensuring longevity and reduced maintenance needs. With its intelligent design, this circuit breaker meets the rigorous performance standards that modern electrical systems demand, making it a superior choice for panel builders and electrical professionals alike.
Offers a comprehensive solution for circuit protection in diverse environments
Incorporates features that enhance the security of electrical connections
Designed for easy integration within various switchgear setups
Provides documentation and technical support to ensure safe installation
Meets stringent international standards for electrical safety and performance
Compact dimensions promote efficient use of panel space while maintaining effectiveness
Related links
- Eaton Cover for use with PN3(-4) N(S)3(-4)
- Eaton NZM Terminal Cover for use with N(S)3-4 NZM3-4, NZM3-4-XKV70(-2)
- Eaton NZM Door Coupling Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Fixing Screw for use with N(S)3-4 PN3-4
- Eaton NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton NZM Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton NZM Rotary Handle for use with N(S)3(-4) NZM3(-4)
