Eaton NZM Terminal Cover for use with N(S)3-4, PN3-4, NZM3-4, NZM3-4-XKV70(-2)
- RS Stock No.:
- 247-639
- Mfr. Part No.:
- 132675 NZM3-4-XKSAV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,436.50
(exc. VAT)
PHP12,808.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,436.50 |
*price indicative
- RS Stock No.:
- 247-639
- Mfr. Part No.:
- 132675 NZM3-4-XKSAV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Terminal Cover | |
| For Use With | N(S)3-4, PN3-4, NZM3-4, NZM3-4-XKV70(-2) | |
| Range | NZM | |
| Standards/Approvals | RoHS conform, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Terminal Cover | ||
For Use With N(S)3-4, PN3-4, NZM3-4, NZM3-4-XKV70(-2) | ||
Range NZM | ||
Standards/Approvals RoHS conform, IEC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Circuit breaker designed to enhance electrical management and operational safety. Engineered with attention to detail, this device not only facilitates efficient power distribution but also ensures compliance with rigorous international standards. Its compact dimensions, including a length of 280 mm and width of 230 mm, make it suitable for various installations.
Includes temperature rise calculations for effective thermal management
Supports visual compliance with relevant safety standards and regulations
Comes with relevant installation instructions to ensure proper setup
Related links
- Eaton NZM Extension Connector for use with NZM3-4 PN3-4
- Eaton NZM Adapter for use with N3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Fixing Screw for use with N(S)3-4 PN3-4
- Eaton NZM Door Coupling Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton NZM Rotary Handle for use with N(S)3(-4) NZM3(-4)
- Eaton NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
