Eaton Eaton Moeller Series Plate 230 mm x 30 mm x 45mm
- RS Stock No.:
- 246-078
- Mfr. Part No.:
- 149147 PKZM0-XC45-2
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP3,344.97
(exc. VAT)
PHP3,746.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,344.97 | PHP1,672.485 |
*price indicative
- RS Stock No.:
- 246-078
- Mfr. Part No.:
- 149147 PKZM0-XC45-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| Width | 45mm | |
| Height | 230mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
Width 45mm | ||
Height 230mm | ||
Series Eaton Moeller | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PKZM0 top-hat rail adapter plate is designed to seamlessly integrate into your electrical systems. This essential accessory ensures reliable mounting, providing a robust solution for your motor starter applications. With a width of 45mm, it optimally fits within standard enclosures, enhancing both accessibility and functionality. Its compact dimensions make it ideal for various configurations, catering to diverse installation requirements. The high-quality design prioritises thermal stability and robustness, ensuring it withstands even the most demanding environmental conditions. By choosing this adapter plate, you are investing in a reliable component that simplifies assembly while promoting long-term operational efficiency.
Compact design optimises space utilisation within electrical enclosures
Engineered for enhanced thermal stability and reliable performance
Facilitates straightforward assembly and integration into existing systems
Robust construction ensures durability and longevity under various conditions
Compliant with strict industry standards for reliability and safety
Related links
- Eaton Plastic Top Hat DIN Rail, 40 mm x 45mm x 230 mm
- Eaton Eaton Moeller Series Black IP65, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 240 mm x 160 mm
- Eaton Moeller Series Polyvinyl Chloride Cable for Use with Enclosures 20 mm x 65 mm x 45mm
- Eaton PKZM 0 Series Plate for Use with Motor Starter 230 mm x 40 mm x 90mm
- Eaton Moeller Series Plate for Use with T5 T5B 1 mm x 86 mm x 86mm
- Eaton Top Hat DIN Rail, 40 mm x 45mm x 283 mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 230 mm x 230 mm x 200mm
