Eaton PKZM 0 Series Plate for Use with Motor Starter 230 mm x 40 mm x 90mm
- RS Stock No.:
- 247-396
- Mfr. Part No.:
- 149148 PKZM0-XC90-2
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP5,830.88
(exc. VAT)
PHP6,530.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,830.88 | PHP2,915.44 |
*price indicative
- RS Stock No.:
- 247-396
- Mfr. Part No.:
- 149148 PKZM0-XC90-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Plate | |
| Length | 40mm | |
| For Use With | Motor Starter | |
| Width | 90mm | |
| Height | 230mm | |
| Series | PKZM 0 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Plate | ||
Length 40mm | ||
For Use With Motor Starter | ||
Width 90mm | ||
Height 230mm | ||
Series PKZM 0 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton top-hat rail adapter plate is engineered for seamless integration with The Eaton Moeller series PKZM0, delivering optimal performance and reliability. Designed specifically for accessories, it offers exceptional adaptability within control panels, making installation straightforward and efficient. The product not only reinforces electrical stability but also complies with rigorous safety standards, ensuring peace of mind during operation. With its robust construction featuring a corrosion-resistant design, this adapter plate is built to withstand harsh environmental conditions, all while promoting ease of maintenance. Experience unrivalled operational reliability and efficiency that is essential for modern electrical applications.
Designed for seamless integration with Eaton Moeller series PKZM0
Engineered to promote optimal electrical stability in control panels
Corrosion-resistant construction enhances longevity and reliability
Supports easy installation, minimising downtime during setup
Complies with stringent safety standards for peace of mind
Built to withstand a range of environmental conditions
Related links
- Eaton PKZM 0 Series Mounting Rail for Use with Support Bracket 18 mm x 57 mm x 45mm
- Eaton PKZM 0 Contactor Accessory for use with DILM7-M15
- Eaton Breaking Capacity 50 kA
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
