Eaton PKZM 0 Series Mounting Rail for Use with Support Bracket 18 mm x 57 mm x 45mm
- RS Stock No.:
- 255-201
- Mfr. Part No.:
- 239364 PKZM0-XMR
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP2,836.79
(exc. VAT)
PHP3,177.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,836.79 | PHP283.679 |
*price indicative
- RS Stock No.:
- 255-201
- Mfr. Part No.:
- 239364 PKZM0-XMR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Rail | |
| Product Type | Enclosure Accessory | |
| Length | 57mm | |
| For Use With | Support Bracket | |
| Width | 45mm | |
| Height | 18mm | |
| Series | PKZM 0 | |
| Standards/Approvals | CE UL CSA-C22.2 No. 14 UL 508 CSA CSA Class No.: 3211-37 CSA File No.: 232140 IEC/EN 60947-4-1 UL File No.: E300273 UL Category Control No.: NMTR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Rail | ||
Product Type Enclosure Accessory | ||
Length 57mm | ||
For Use With Support Bracket | ||
Width 45mm | ||
Height 18mm | ||
Series PKZM 0 | ||
Standards/Approvals CE UL CSA-C22.2 No. 14 UL 508 CSA CSA Class No.: 3211-37 CSA File No.: 232140 IEC/EN 60947-4-1 UL File No.: E300273 UL Category Control No.: NMTR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton mounting rail with support bracket is expertly designed for use with the motor-protective circuit-breaker system PKZM0. Engineered with precision, it features a width of 45mm, catering to a variety of operational needs while ensuring stability and support for connected equipment. The products compact dimensions of 57mm in length and 18mm in height make it an ideal choice for tight installations, where space efficiency is crucial. Whether in demanding industrial environments or routine applications, this mounting rail guarantees dependable performance. Crafted with careful adherence to industry standards, it incorporates essential features like corrosion resistance and verified thermal stability, making it a reliable accessory for modern electrical systems. As part of the Eaton Moeller series, this model stands as a quintessential example of quality and innovation in low-voltage technology.
Designed for compatibility with the Eaton Moeller series PKZM0
Compact and lightweight design ensures easy installation
Built to meet rigorous industry standards for safety and reliability
Supports various ambient temperatures, providing versatility in usage
Corrosion-resistant materials enhance longevity and performance
Thermal stability verified to withstand extreme conditions
Simple integration into existing setups for enhanced functionality
Robust construction offers durability in challenging environments
Related links
- Eaton PKZM 0 Series Plate for Use with Motor Starter 230 mm x 40 mm x 90mm
- Eaton PKZM 0 Contactor Accessory for use with DILM7-M15
- Eaton Breaking Capacity 50 kA
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
