Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 200 mm x 400 mm x 600mm
- RS Stock No.:
- 252-738
- Mfr. Part No.:
- 193225 BPZ-KR62/400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP15,538.18
(exc. VAT)
PHP17,402.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,538.18 |
*price indicative
- RS Stock No.:
- 252-738
- Mfr. Part No.:
- 193225 BPZ-KR62/400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 400mm | |
| For Use With | floor standing distribution board | |
| Width | 600mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 400mm | ||
For Use With floor standing distribution board | ||
Width 600mm | ||
Material Steel | ||
Height 200mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is engineered to meet the rigorous demands of modern electrical distribution while providing a reliable solution for your low voltage switchgear needs. The robust cable arrangement plinth is specifically designed for floor standing distribution boards, ensuring efficient deployment and protection of crucial electrical components. With an IP54 rating, it offers superior protection against dust and moisture, making it ideal for varied environments. Its dimensions of 200mm in height, 600mm in width, and 400mm in depth signify a compact design that doesn't compromise on functionality. The structure is crafted from durable sheet steel, ensuring longevity and resilience. Ideal for enclosure building, this base element not only adheres to strict compliance specifications such as RoHS but also simplifies the integration process for additional equipment.
IP54-rated for effective dust and moisture resistance
Constructed from robust sheet steel for added durability
Compact dimensions allow for versatility in installation
Designed for floor standing distribution boards for enhanced stability
Complies with RoHS standards ensuring environmental safety
Aesthetic light grey finish complements modern design schemes
Capable of supporting heavy loads up to 300 kg for diverse applications
Perfectly suitable for enclosure building, ensuring flexibility in deployment
Related links
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 200 mm x 400 mm x 850mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 600mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 850mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 75 mm x 400 mm x 850mm
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
