Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 75 mm x 400 mm x 850mm
- RS Stock No.:
- 252-736
- Mfr. Part No.:
- 193198 BPZ-KR8.50/400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,640.50
(exc. VAT)
PHP14,157.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,640.50 |
*price indicative
- RS Stock No.:
- 252-736
- Mfr. Part No.:
- 193198 BPZ-KR8.50/400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 400mm | |
| For Use With | floor standing distribution board | |
| Width | 850mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 400mm | ||
For Use With floor standing distribution board | ||
Width 850mm | ||
Material Steel | ||
Height 75mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic Low Voltage Switchgear presents an innovative solution for floor-standing distribution boards. Designed with a robust IP54-rated structure, this product ensures optimal protection and reliability, making it ideal for various commercial and industrial applications. The thoughtfully crafted cable arrangement plinth facilitates efficient installation, while its ample dimensions provide versatility in space management. With a sleek light grey powder-coated finish, it not only meets the demands of functionality but also blends seamlessly into modern architectural aesthetics. Engineered with precision, this offering embodies Eaton's commitment to quality, positioning it as an essential component for any electrical distribution system.
Designed for robustness, ensuring longevity in challenging environments
Offers a maximum load capacity of 300 kg, accommodating diverse equipment needs
Constructed from high-quality sheet steel for enhanced durability and performance
Maintains compliance with RoHS regulations, promoting environmental responsibility
Designed with a degree of protection rated at IP54 for reliable performance
Facilitates easy cable patch management, streamlining installation processes
Features a floor-standing mounting method for versatile placement options
Available in a modern light grey finish that complements various settings
Compact dimensions optimise space usage without compromising capability
Related links
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 850mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 200 mm x 400 mm x 850mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 200 mm x 400 mm x 600mm
- Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 600mm
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 850 mm x 850mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with BPZ-KR, Service distribution board IVS 40 mm x 50 mm x
