Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
- RS Stock No.:
- 248-774
- Mfr. Part No.:
- 106714 XME0610C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,816.64
(exc. VAT)
PHP5,394.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,816.64 |
*price indicative
- RS Stock No.:
- 248-774
- Mfr. Part No.:
- 106714 XME0610C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 920mm | |
| Width | 160mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 920mm | ||
Width 160mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for efficiency and reliability, making it an ideal solution for low voltage applications. This advanced switchgear features a compact design with a slim profile, facilitating easy installation in various configurations. The robust steel construction, combined with a powder coating finish, ensures longevity and resistance to environmental impacts. With thoughtful specifications tailored for optimal performance, this switchgear is set to enhance power management in industrial settings. Whether for new installations or upgrades, the Eaton xEnergy switchgear delivers exceptional functionality, meets modern compliance standards, and supports seamless integration with existing systems. Its versatile nature and outstanding build quality position it as a leader in the low voltage switchgear market, promising peace of mind and operational excellence for users.
Compact design allows for versatile installation options
Durable steel construction ensures resilience under various conditions
Powder coating provides enhanced protection against wear and tear
Engineered for excellent performance in low voltage applications
Complies with modern regulations to meet industry standards
Supports efficient power management to optimise energy use
Ideal for both new setups and retrofitting existing systems
Related links
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 110mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm
- Eaton Eaton xEnergy Series Steel Cover for Use with FAZ 25 mm x 920 mm x 210mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 920 mm x 80mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 820 mm x 310mm
