Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
- RS Stock No.:
- 246-298
- Mfr. Part No.:
- 126015 XME2412C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,201.20
(exc. VAT)
PHP10,305.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,201.20 |
*price indicative
- RS Stock No.:
- 246-298
- Mfr. Part No.:
- 126015 XME2412C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 1.02m | |
| Width | 610mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 1.02m | ||
Width 610mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed as a robust solution for modern electrical systems. With its innovative front cover and mounting kit, this vertical unit accommodates diverse configuration needs while ensuring optimal safety and performance. Crafted for ease of installation and long-lasting durability, it features a compact structure that fits seamlessly into various enclosure sizes. Whether deployed in commercial or industrial settings, the switchgear guarantees compliance with stringent RoHS standards, making it an eco-friendly choice for professionals seeking reliability. The products sophisticated design, coupled with high-quality materials, underscores Eaton's commitment to excellence in power distribution.
Front cover and mounting kit ensure ease of installation
Compact dimensions allow for flexible installation in various enclosures
Constructed from premium materials for enhanced durability
Powder-coated surface finish provides superior protection against corrosion
RoHS-compliant, aligning with environmentally responsible practices
Supports integration in diverse electrical applications, enhancing versatility
Related links
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 820 mm x 310mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 110mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 900 mm x 149mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 600 mm x 85mm
- Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 1.02 m x 60mm
