Eaton Eaton xEnergy Series Plastic Strip for Use with For Enclosure 7 mm x 1.02 m x 55mm
- RS Stock No.:
- 248-690
- Mfr. Part No.:
- 101666 NBP-1000-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,014.24
(exc. VAT)
PHP1,135.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,014.24 |
*price indicative
- RS Stock No.:
- 248-690
- Mfr. Part No.:
- 101666 NBP-1000-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| Length | 1.02m | |
| For Use With | For Enclosure | |
| Width | 55mm | |
| Material | Plastic | |
| Height | 7mm | |
| Colour | White | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
Length 1.02m | ||
For Use With For Enclosure | ||
Width 55mm | ||
Material Plastic | ||
Height 7mm | ||
Colour White | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton innovative accessory enhances the functionality of the Eaton xEnergy Basic LV systems, specifically tailored for low voltage switchgear applications. The product features a versatile blanking strip designed for 45-mm cutouts, allowing it to be conveniently customised to fit various lengths as required. Ideal for system installations, it ensures a tidy and professional appearance while providing essential surface protection. Made from durable plastic, this product is lacquered to offer long-lasting performance, while its traffic white colour seamlessly complements modern electrical environments. Catering to both surface and flush mounting methods, it offers flexibility in installation options, making it suitable for various project requirements. The blanking strip embodies Eaton's commitment to quality and compliance, ensuring that it meets industry standards for safety and performance.
Customisable length for versatile installation
Lacquered surface ensures durability and easy cleaning
Compatible with both surface and flush mounting methods
Traffic white colour blends effortlessly with modern aesthetics
Designed for seamless integration within Eaton xEnergy systems
Supports compliance with RoHS directives
Manufactured from high-quality plastic for reliable performance
Facilitates a neat and professional finish for electrical setups
Related links
- Eaton xEnergy Basic Series Plastic Cover for Use with BF flat distribution board 7 mm x 1.046 m x 55mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
- Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 1.02 m x 60mm
- Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 1.02 m x
- Eaton Eaton xEnergy Series Steel Support Rail 1.02 m H 25 mm L For Use With Enclosures
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 360mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 560mm
- Eaton xEnergy Basic Series Plastic Cable Route for Use with Square Hole Pattern 9.5 x 9.5 mm 25 mm x 95 mm x 55mm
