Eaton Eaton xEnergy Series Steel Cover for Use with FAZ 25 mm x 920 mm x 210mm
- RS Stock No.:
- 243-627
- Mfr. Part No.:
- 106731 XMMC0810C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,339.98
(exc. VAT)
PHP5,980.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,339.98 |
*price indicative
- RS Stock No.:
- 243-627
- Mfr. Part No.:
- 106731 XMMC0810C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 920mm | |
| For Use With | FAZ | |
| Width | 210mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 920mm | ||
For Use With FAZ | ||
Width 210mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for superior performance and reliability in low voltage distribution systems. Designed with meticulous attention to detail, this model features a robust steel construction, ensuring longevity in demanding environments. Its sleek grey powder-coated finish not only enhances aesthetics but also provides protection against wear and corrosion. With optimal dimensions tailored for straightforward installation, this switchgear integrates seamlessly into various enclosure sizes. The Eaton xEnergy system reflects the brands commitment to innovation, providing a trusted solution for electrical professionals looking to enhance their applications with state-of-the-art technology and compliance with industry standards.
Crafted from high-grade steel for enhanced durability
Powder-coated finish for improved resilience and an appealing look
Designed for ease of installation in various configurations
RoHS compliant, ensuring adherence to environmental standards
Perfectly suited to a building height of 200 mm and width of 1000 mm
Related links
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 110mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
- Eaton Eaton xEnergy Series Steel Cover for Use with FAZ 25 mm x 720 mm x 210mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 920 mm x 80mm
- Eaton XTPWBAVC Series Metal Wall Box, 280 mm x 920 mm x 175 mm
