Eaton xEnergy Light Series Steel Strip 30 mm x 920 mm x 80mm
- RS Stock No.:
- 230-930
- Mfr. Part No.:
- 107682 XLST2J10C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,104.60
(exc. VAT)
PHP3,477.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,104.60 |
*price indicative
- RS Stock No.:
- 230-930
- Mfr. Part No.:
- 107682 XLST2J10C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Strip | |
| Product Type | Bottom Plate | |
| Length | 920mm | |
| Width | 80mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Strip | ||
Product Type Bottom Plate | ||
Length 920mm | ||
Width 80mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP20 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The eaton xEnergy Light LV systems LV switchgear is designed for optimum performance and versatility in various industrial settings. Built with a robust sheet steel housing, this product seamlessly integrates into your electrical distribution system, ensuring reliable operation. It features a compact design that accommodates cable entries efficiently while maintaining ease of installation. With an IP20 rating, it is well-suited for indoor applications where protection from dust and access to hazardous parts is necessary. This product enhances operational flexibility with its adjustable bottom plates, making it ideal for diverse configuration needs. Supported by comprehensive specifications and exceptional compliance standards, it is the perfect choice for applications requiring safe and efficient power distribution.
Designed for seamless integration in industrial electrical systems
Equipped with adjustable bottom plates for versatile configuration
Features IP20 ingress protection for enhanced safety indoors
Constructed with durable sheet steel for long-lasting performance
Lightweight design allows for easy installation and maintenance
Optimised for efficient cable entry management
Compatible with various accessory components and spare parts
Related links
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 350 mm x 1mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
- Eaton xEnergy Light Series Metal Strip 30 mm x 350 mm x 80mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
- Eaton Eaton xEnergy Series Steel Cover for Use with FAZ 25 mm x 920 mm x 210mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 110mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm
