Eaton xEnergy Light Series Metal Strip 30 mm x 350 mm x 80mm
- RS Stock No.:
- 230-929
- Mfr. Part No.:
- 107679 XLST2J4C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,539.62
(exc. VAT)
PHP1,724.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,539.62 |
*price indicative
- RS Stock No.:
- 230-929
- Mfr. Part No.:
- 107679 XLST2J4C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Strip | |
| Product Type | Bottom Plate | |
| Length | 350mm | |
| Width | 80mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Strip | ||
Product Type Bottom Plate | ||
Length 350mm | ||
Width 80mm | ||
Material Metal | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP20 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton innovative solution from Eaton provides a robust approach to low voltage switchgear systems, designed specifically for the xEnergy Light LV range. At its core, the product is engineered with versatility in mind, featuring a top and bottom coverstrip that accommodates a variety of cable management options. The light grey finish not only offers aesthetic appeal but also complements a range of installation environments, ensuring seamless integration. The dimensions and design allow for easy installation and maintenance, making it ideal for both new projects and upgrades to existing systems. This product meets stringent compliance standards, confirming its reliability and safety in diverse applications. With a focus on user-friendly interaction and efficient functionality, it streamlines both installation processes and cable management, enhancing overall operational efficiency.
The product features a compact design that simplifies installation in tight spaces
It includes adjustable bottom plates that offer versatile cable management options
Made from durable sheet steel, it ensures long-lasting performance
The light grey finish enhances visibility while maintaining a professional look
With an IP20 rating, it provides effective protection against solid objects
Designed for compatibility with various cable bushings, it caters to different project needs
This solution supports the efficient organisation of cables, improving overall system aesthetics
Related links
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 350 mm x 1mm
- Eaton xEnergy Light Series Metal Strip 30 mm x 270 mm x 105mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 920 mm x 80mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 100 mm x 461 mm x 80mm
- Eaton xEnergy Light Series Steel Plinth Kit 200 mm x 461 mm x 80mm
- Eaton xEnergy Light Series Steel Plinth Kit 100 mm x 561 mm x 80mm
