Eaton xEnergy Light Series Steel Plinth Kit 200 mm x 461 mm x 80mm
- RS Stock No.:
- 230-206
- Mfr. Part No.:
- 116205 XLSPC24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,787.57
(exc. VAT)
PHP14,322.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,787.57 |
*price indicative
- RS Stock No.:
- 230-206
- Mfr. Part No.:
- 116205 XLSPC24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 461mm | |
| Width | 80mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 461mm | ||
Width 80mm | ||
Material Steel | ||
Height 200mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton plinth is expertly designed for corner sections, combining functionality with a robust construction. Made from quality steel and finished in a stylish grey, it provides a full range of applications in combination with Eaton's xEnergy Light LV systems. The product features an optimal height, width, and depth dimension, ensuring seamless integration into various environments while allowing for effective use of space. Whether youre outfitting a new electrical cabinet or upgrading an existing setup, this plinth is engineered to meet high standards of performance and reliability. Its design not only facilitates easy installation but also contributes to the cabinet's overall stability, making it an essential component for any electrical set-up.
Constructed from durable steel for enhanced longevity
Features a modern grey finish that complements various interior settings
Designed specifically for corner placement, maximising space efficiency
Engineered to support a load capacity tailored for effective function
Meets RoHS compliance, ensuring a commitment to environmental sustainability
IK10 impact strength rating provides robust protection against potential damage
Suitable for various enclosure building dimensions, providing versatile application options
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 100 mm x 461 mm x 80mm
- Eaton xEnergy Light Series Steel Plinth Kit 200 mm x 561 mm x 80mm
- Eaton xEnergy Light Series Steel Plinth Kit 100 mm x 561 mm x 80mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
