Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 200mm
- RS Stock No.:
- 231-840
- Mfr. Part No.:
- 114687 XLST5F43
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,631.03
(exc. VAT)
PHP5,186.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,631.03 |
*price indicative
- RS Stock No.:
- 231-840
- Mfr. Part No.:
- 114687 XLST5F43
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Bottom Plate | |
| Length | 350mm | |
| Width | 200mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Bottom Plate | ||
Length 350mm | ||
Width 200mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems are engineered to offer exceptional performance and reliability in low voltage switchgear applications. Designed for versatility, this bottom/top plate accommodates F3A flanges and fits seamlessly into configurations with dimensions of 425 x 300mm. It features a robust build with an IP55 degree of protection, ensuring the system is well-equipped to withstand various environmental conditions. The combination of steel housing and polyester powder coating not only delivers structural integrity but also enhances its aesthetic appeal, making it suitable for professional settings. Built with user-friendly features, this product prioritises ease of installation and maintenance, all while delivering uncompromised quality and safety for diverse electrical solutions.
IP55 protection guarantees safety in demanding environments
Constructed with durable sheet steel for long-lasting use
Designed for modular systems, enhancing flexibility in installations
Includes flange cutouts facilitating efficient cable entry
Coated with high-quality RAL 7035 powder for a professional finish
Lightweight yet sturdy, simplifying handling and installation processes
Compatible with various enclosure building specifications
Special features include included screws for straightforward assembly
Supports both bottom and roof planking configurations
Related links
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 1.15 m x 400mm
- Eaton xEnergy Light Series Sheet Steel Plate 30 mm x 110 mm x 500mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 400mm
