Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 400mm
- RS Stock No.:
- 231-842
- Mfr. Part No.:
- 114690 XLST5F65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,296.41
(exc. VAT)
PHP7,051.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,296.41 |
*price indicative
- RS Stock No.:
- 231-842
- Mfr. Part No.:
- 114690 XLST5F65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Bottom Plate | |
| Length | 550mm | |
| Width | 400mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Bottom Plate | ||
Length 550mm | ||
Width 400mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV system is expertly designed for those seeking reliable and efficient LV switchgear solutions. This product features a robust structure tailored for installation within various environments, ensuring top-level performance with added protection. Its modular system allows for flexible configuration, making it suitable for diverse applications while maintaining compliance with industry standards. Crafted with precision, the bottom/top plate integrates seamlessly with F3A flanges and provides essential durability thanks to its impressive IP55 rating. With an emphasis on functionality and adaptability, this offering not only meets operational demands but also enhances overall system efficacy.
Expertly crafted from heavy-duty sheet steel for lasting durability
IP55 protection ensures robust performance in challenging environments
Modular design allows for versatile installation configurations
Offers seamless compatibility with F3A flange systems
Light grey polyester powder coating provides additional surface protection
Special features include convenient flange cutouts for enhanced accessibility
Designed to accommodate various sizes while maintaining structural integrity
Offers four openings for efficient cable management
Related links
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 1.15 m x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 200mm
- Eaton xEnergy Light Series Sheet Steel Plate 30 mm x 110 mm x 500mm
