Eaton Eaton xEnergy Series Steel Cover for Use with FAZ 25 mm x 720 mm x 210mm

Subtotal (1 unit)*

PHP5,020.50

(exc. VAT)

PHP5,622.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,020.50

*price indicative

RS Stock No.:
248-778
Mfr. Part No.:
106730 XMMC0808C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

720mm

For Use With

FAZ

Width

210mm

Material

Steel

Height

25mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed for maximum efficiency and reliability in low voltage environments. Engineered with a robust steel construction and a stylish powder-coated finish, it seamlessly integrates into various settings while providing superior durability. With its compact dimensions, this switchgear offers unmatched convenience for installation, making it ideal for engineering applications that demand precision and dependability. This model features essential components such as a front cover and mounting kit, specifically tailored for vertical applications, ensuring effective management of electrical systems. Emphasising both compliance with industry standards and advanced functionality, this switchgear stands out as a leader in its class.

Robust steel construction enhances durability

Powder coating offers a protective and appealing finish

Designed specifically for vertical mounting applications

Compact size promotes easy installation in limited spaces

Compliant with RoHS standards for environmental safety

Supportive documentation includes comprehensive brochures and catalogues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy