Eaton Eaton xEnergy Series Plastic Document Pocket 10 mm x 30 mm x 10mm

Subtotal (1 pack of 10 units)*

PHP10,490.30

(exc. VAT)

PHP11,749.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,490.30PHP1,049.03

*price indicative

RS Stock No.:
247-011
Mfr. Part No.:
002277 SPT6
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Document Pocket

Length

30mm

Width

10mm

Material

Plastic

Height

10mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEffect Accessories circuit diagram pocket is designed to offer an effective solution for the organisation and accessibility of important wiring diagrams. This product is essential for professionals working with low voltage systems, as it ensures that crucial circuit information is always within easy reach. Constructed from durable plastic with a self-adhesive back, this pocket provides a reliable way to display circuit diagrams securely. Its compact design and landscape format mean it is particularly suited for DIN A6 applications, making it ideal for both installation and maintenance environments. Whether you're in a control panel or a switchgear setting, this circuit diagram pocket helps keep your work streamlined and efficient.

Self-adhesive backing allows for easy installation on various surfaces

Durable plastic construction ensures longevity even in demanding environments

DIN A6 landscape format optimally displays circuit diagrams without taking up excessive space

Grey colour offers a professional appearance that blends seamlessly with other equipment

Designed specifically for use in low voltage systems, enhancing operational efficiency

Suitable for both installation and maintenance tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy