Eaton Eaton xEffect Series Enclosure 64.4 mm x 103.4 mm x 58.4mm
- RS Stock No.:
- 246-594
- Mfr. Part No.:
- 182403 K2X240-IPK
- Manufacturer:
- Eaton
Subtotal (2 units, in packs of 2)*
PHP1,085.24
(exc. VAT)
PHP1,215.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,085.24 | PHP542.62 |
*price indicative
- RS Stock No.:
- 246-594
- Mfr. Part No.:
- 182403 K2X240-IPK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 103.4mm | |
| Width | 58.4mm | |
| Height | 64.4mm | |
| IP Rating | IP2X | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 103.4mm | ||
Width 58.4mm | ||
Height 64.4mm | ||
IP Rating IP2X | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative enclosure solution is tailored for the modern professional, offering superior protection and versatility for K2x240 terminals. Designed with IP2X classification, it ensures safety against accidental contact with minimal maintenance. Crafted for ease of installation, this enclosure is a reliable choice for a range of applications. The robust construction meets stringent quality standards, making it an ideal fit for various environments. The enclosure is not only functional but also enhances system performance while providing user-friendly design features. Its lightweight structure combined with durable materials ensures longevity and optimal protection in any industrial setting.
Enhanced IP2X protection to shield against unintended contact
Lightweight design allows for easier handling and installation
Constructed to meet compliance standards, ensuring reliability
Versatile use for various applications across different sectors
Simplified access to interior components for maintenance
Robust build quality for enhanced durability in industrial environments
Related links
- Eaton Eaton xEffect Series Enclosure 54.6 mm x 96.6 mm x 41.7mm
- Eaton Eaton xEffect Series Enclosure 52.9 mm x 82.1 mm x 28.1mm
- Eaton xEffect Series Conversion Kit for Use with K2X240 50 mm x 50 mm x 50mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- Eaton Eaton xEffect Series Steel Bracket 75 mm x 151 mm x 140mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 25 mm x 200 mm x 120mm
