Eaton Eaton xEffect Series Enclosure 54.6 mm x 96.6 mm x 41.7mm
- RS Stock No.:
- 248-884
- Mfr. Part No.:
- 182402 K240-IPK
- Manufacturer:
- Eaton
Subtotal (2 units, in packs of 2)*
PHP1,062.93
(exc. VAT)
PHP1,190.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,062.93 | PHP531.465 |
*price indicative
- RS Stock No.:
- 248-884
- Mfr. Part No.:
- 182402 K240-IPK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 96.6mm | |
| Width | 41.7mm | |
| Height | 54.6mm | |
| IP Rating | IP2X | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 96.6mm | ||
Width 41.7mm | ||
Height 54.6mm | ||
IP Rating IP2X | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xEffect K-Type Terminal Enclosure is engineered to provide reliable IP2X protection against finger contact for three to five-pole K240 terminals. This enclosure is designed with effortless retrofitting in mind, ensuring compatibility with H-K shrouds. Its compact dimensions make it suitable for various installations, while the robust construction meets modern electrical safety standards. Crafted from high-quality materials, this enclosure not only enhances the longevity of your terminals but also simplifies maintenance procedures. The product reflects a commitment to quality, safety, and superior engineering, ideal for professionals seeking dependable solutions for electrical enclosures.
Provides enhanced safety against accidental contact
Designed for easy retrofitting and collaboration with H-K shrouds
Constructed with high-quality materials for extended durability
Compact size allows for versatile placements in various settings
Meets stringent safety and compliance standards, including RoHS
Related links
- Eaton Eaton xEffect Series Enclosure 64.4 mm x 103.4 mm x 58.4mm
- Eaton Eaton xEffect Series Enclosure 52.9 mm x 82.1 mm x 28.1mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K240/3 K240/5 140 mm x 70 mm x 316mm
- Eaton xEffect Series Conversion Kit for Use with K240 50 mm x 50 mm x 50mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 25 mm x 200 mm x 120mm
