Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 3 mm x 439 mm x 1mm

Subtotal (1 unit)*

PHP3,163.51

(exc. VAT)

PHP3,543.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,163.51

*price indicative

RS Stock No.:
246-547
Mfr. Part No.:
184719 XPRCSB08
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

439mm

For Use With

Eaton xEnergy LV Switchgear

Width

1mm

Material

Galvanised Steel

Height

3mm

Colour

Grey

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Separation is engineered to meet the demands of today's electrical environments. With a horizontal partition beneath the XR-MCCB_PIFT and a depth of 800 mm, the product ensures streamlined installation and maintenance. Its robust construction in galvanized steel promotes durability, while the sleek grey finish lends a modern aesthetic to any setup. Designed with modular spacing and various internal separation forms, it adapts easily to diverse configurations. It is compliant with RoHS standards, reflecting a commitment to environmentally friendly practices.

Provides internal separation forms suitable for diverse application needs

Compact depth maximises efficiency in constrained spaces

Lightweight construction enhances ease of installation

Ideal for various sectors including industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy