Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 3 mm x 239 mm x 1mm
- RS Stock No.:
- 239-909
- Mfr. Part No.:
- 184718 XPRCSB06
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,198.14
(exc. VAT)
PHP2,461.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,198.14 |
*price indicative
- RS Stock No.:
- 239-909
- Mfr. Part No.:
- 184718 XPRCSB06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 239mm | |
| For Use With | Eaton xEnergy LV Switchgear | |
| Width | 1mm | |
| Material | Steel | |
| Height | 3mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 239mm | ||
For Use With Eaton xEnergy LV Switchgear | ||
Width 1mm | ||
Material Steel | ||
Height 3mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Separation offers exceptional performance as a crucial component of your electrical distribution system. Featuring a robust construction and excellent modular spacing, it facilitates optimal internal separation, ensuring safety and compliance in industrial settings. With its galvanised surface finishing it is not only durable but also visually appealing. The compact design means it fits effortlessly into your existing setup, while the low weight enhances ease of installation, making it a favoured choice for professionals in the field.
Internal separation forms provide enhanced safety and compliance
Sleek grey colour complements modern industrial aesthetics
Lightweight structure simplifies installation and handling
Tailored for low voltage applications to maximise efficiency
Related links
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 3 mm x 439 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 615 mm x 270 mm x 1mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 3 mm x 515 mm x 515mm
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.94 m x 316 mm x 37mm
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 360mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 24 mm x 225 mm x 604mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 1.02 m x 216 mm x 560mm
