Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 24 mm x 325 mm x 604mm
- RS Stock No.:
- 246-410
- Mfr. Part No.:
- 185199 XPRMM-U-100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,587.65
(exc. VAT)
PHP4,018.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,587.65 |
*price indicative
- RS Stock No.:
- 246-410
- Mfr. Part No.:
- 185199 XPRMM-U-100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 325mm | |
| For Use With | Eaton xEnergy LV Switchgear | |
| Width | 604mm | |
| Material | Galvanised Steel | |
| Height | 24mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 325mm | ||
For Use With Eaton xEnergy LV Switchgear | ||
Width 604mm | ||
Material Galvanised Steel | ||
Height 24mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Partition combines versatility with advanced engineering, making it suitable for both commercial and industrial applications. Featuring a compact and efficient design, the switchgear is crafted from high-quality steel and finished with galvanized surfaces to ensure durability. With internal separation forms and modular spacing, it allows for efficient organization and expansion of electrical infrastructure. The sleek grey finish not only enhances its aesthetic appeal but also ensures it integrates seamlessly into existing installations.
Compact design allows for easy integration into various spaces
Internal separation forms cater to diverse operational requirements
Designed to meet international compliance standards for safety
Modular spacing facilitates straightforward expansion and adaptation
Robust weight ensures stability and reliability in installation
Related links
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 24 mm x 325 mm x 604mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 24 mm x 225 mm x 604mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 24 mm x 275 mm x 604mm
- Eaton xEnergy Series Steel Opaque 322mm W 650 mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 3 mm x 239 mm x 1mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 787mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 587mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 412mm
